341-072-521-208

Heilind Number:EDA341-072-521-208
Manufacturer:EDAC
Manufacturer Number:341-072-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-521-208

Detailed Description

Enhance connectivity within your electronic devices with our innovative Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a double row layout and a total of 72 positions, it offers ample space for efficient data transmission. The contact material is crafted from high-quality Copper Alloy, ensuring reliable conductivity. Its compact pitch of .1 inch and row spacing of .14 inch enable precise placement on the board. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in various environments. Its straight mount orientation adds to the convenience of installation. Trust in our Card Edge Connector to streamline the connectivity of your PCBs and elevate the functionality of your electronic systems.