341-072-522-201

Heilind Number:EDA341-072-522-201
Manufacturer:EDAC
Manufacturer Number:341-072-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-522-201

Detailed Description

Upgrade your circuit board connections with our high-performance Card Edge Connector in striking Green. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and features two rows of Copper Alloy contacts, each offering reliable conductivity. With a pitch of .1 inches and a spacing of .14 inches, it provides precise positioning for your 72 positions. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees stability in various environments. Trust in this essential component for optimal connectivity in your PCB setups.