341-072-522-202

Heilind Number:EDA341-072-522-202
Manufacturer:EDAC
Manufacturer Number:341-072-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-522-202

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless board-to-board integration. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, this connector ensures reliable performance in various environments. Each of its 72 positions is meticulously crafted with Copper Alloy contacts, guaranteeing efficient power transmission at a steady amperage of 3A. With a precise pitch of .1 inches and row spacing of .14 inches, it offers seamless alignment during assembly. The straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures its suitability for diverse applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.