341-072-522-204

Heilind Number:EDA341-072-522-204
Manufacturer:EDAC
Manufacturer Number:341-072-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-522-204

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant green hue and a robust UL 94V-0 Thermoplastic Polyester housing. With two rows of high-performance Copper Alloy contacts, it ensures reliable power delivery at 3A amperage. Each of the 72 positions features a precise pitch of .1 inches, allowing for efficient data transfer. The straight mount orientation and .14-inch row spacing make installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Upgrade your setup with this essential component, perfect for a range of applications in the electronics industry.