341-072-522-207

Heilind Number:EDA341-072-522-207
Manufacturer:EDAC
Manufacturer Number:341-072-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-522-207

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Card Edge Connector. Featuring a vibrant green hue, this connector not only adds a pop of color but also boasts exceptional performance. With a low amperage rating of 3A, it ensures safe and efficient power transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, guarantees durability and fire resistance. Equipped with two rows of high-quality Copper Alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, it offers seamless communication between circuit boards. With a total of 72 positions, this connector accommodates a wide range of connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures reliability in various environments. Perfect for a multitude of applications, this Card Edge Connector is a vital component in the world of electronics.