341-072-524-202

Heilind Number:EDA341-072-524-202
Manufacturer:EDAC
Manufacturer Number:341-072-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green color and is built to meet stringent UL 94V-0 standards with a housing crafted from Thermoplastic Polyester. With a dual-row configuration, it offers a robust 3A amperage rating and 72 positions for seamless data transmission. The contact material, Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing enable precise alignment on your board. Perfect for a wide range of applications, this connector guarantees optimal performance even in extreme environments, with an operating temperature range of -40 to 105°C. Upgrade your connectivity solutions with this essential component.