341-072-524-204

Heilind Number:EDA341-072-524-204
Manufacturer:EDAC
Manufacturer Number:341-072-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-524-204

Detailed Description

Enhance your circuit board connections with this high-performance Card Edge Connector in a vibrant green hue. Designed for precision, it features two rows of 72 positions each, ensuring seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .14 inches, it offers efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Its straight mount orientation simplifies installation on your PCBs, making it a must-have for professionals in the electronics industry. Elevate your connectivity game with this essential component.