341-072-524-207

Heilind Number:EDA341-072-524-207
Manufacturer:EDAC
Manufacturer Number:341-072-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-524-207

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek green hue, this connector ensures reliable performance under varying environmental conditions, with an operating temperature range of -40 to 105°C. Each of the 72 positions features high-quality Copper Alloy contacts, capable of handling up to 3A of current. With a compact pitch of .1 inches and row spacing of .14 inches, this connector facilitates precise board-to-board connections. Its straight mount orientation streamlines installation, making it an ideal choice for space-constrained applications. Trust in its robust construction and efficient design for seamless data transmission in your electronic projects.