341-072-524-208

Heilind Number:EDA341-072-524-208
Manufacturer:EDAC
Manufacturer Number:341-072-524-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-524-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-524-208

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The 2-row design, composed of copper alloy contacts, offers efficient signal transfer with 72 positions at a pitch of .1 inches. Boasting a straight mount orientation and operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Elevate your PCB connections with this essential component.