341-072-555-201

Heilind Number:EDA341-072-555-201
Manufacturer:EDAC
Manufacturer Number:341-072-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector features a 3A amperage capacity, ideal for powering your electronic devices with efficiency. Crafted with UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety in operation. With two rows and 72 positions, it offers ample connectivity options for your circuit boards. The Copper Alloy contact material ensures reliable conductivity, while the .1-inch pitch and .14-inch row spacing allow for precise alignment. Perfect for straight mounting orientation, it can withstand a wide operating temperature range from -40 to 105°C. Please note that this product is not RoHS compliant. Elevate your PCB design with this essential component.