341-072-555-203

Heilind Number:EDA341-072-555-203
Manufacturer:EDAC
Manufacturer Number:341-072-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless circuit board integration. Featuring a vibrant green hue, this connector boasts a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety in all operating conditions. With two rows of high-quality Copper Alloy contacts, it offers superior conductivity with a current rating of 3 A. The .1-inch pitch and .14-inch row spacing make for efficient board-to-board connections, accommodating a total of 72 positions for versatile usage. Designed for straight mounting orientation, it guarantees a secure fit in your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in any electronic assembly project. Explore our range of connectors for more essential components to streamline your PCB designs.