341-072-555-204

Heilind Number:EDA341-072-555-204
Manufacturer:EDAC
Manufacturer Number:341-072-555-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-555-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-555-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Engineered for precision, it offers a pitch of .1 inch and row spacing of .14 inch, with two rows for optimal contact. With a copper alloy contact material, it ensures reliable conductivity, while supporting an amperage of 3 A. Its 72 positions accommodate multiple connections, making it ideal for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this connector for efficient board-to-board connectivity solutions.