341-072-555-207

Heilind Number:EDA341-072-555-207
Manufacturer:EDAC
Manufacturer Number:341-072-555-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-555-207

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double row configuration and a total of 72 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, ensures reliable and efficient signal transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for industrial and commercial use. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Upgrade your PCB setup with this essential connector, an indispensable component in our comprehensive range of cutting-edge connectivity solutions.