341-072-556-201

Heilind Number:EDA341-072-556-201
Manufacturer:EDAC
Manufacturer Number:341-072-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-556-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a vibrant Green color, this connector boasts a robust design with a UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 72 positions spread across 2 rows, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees reliable signal transmission, while its .1-inch pitch and .14-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for easy installation. Elevate your circuit connections with this essential component.