341-072-556-202

Heilind Number:EDA341-072-556-202
Manufacturer:EDAC
Manufacturer Number:341-072-556-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-556-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-556-202

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for maximum efficiency, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row configuration and 72 positions, it offers ample room for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .14-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Trust in our product for seamless and secure PCB connectivity.