341-072-556-203

Heilind Number:EDA341-072-556-203
Manufacturer:EDAC
Manufacturer Number:341-072-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable insulation and protection. With a compact pitch of .1 inches and two rows of copper alloy contacts, it offers seamless integration for your applications. Boasting a generous 72 positions, it allows for efficient data transmission and power delivery. The straight mount orientation and a temperature range of -40 to 105 °C make it versatile for various environments. Elevate your connectivity game with this essential component for your electronic projects.