341-072-556-204

Heilind Number:EDA341-072-556-204
Manufacturer:EDAC
Manufacturer Number:341-072-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-556-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant Green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission at an amperage of 3 A. With two rows of precision-engineered Copper Alloy contacts, it offers seamless signal transfer across 72 positions, all with a pitch of .1 inches. The straight mount orientation and compact design make it perfect for space-efficient board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for your electronic projects. Trust in its quality and efficiency to streamline your PCB assembly processes.