341-072-556-207

Heilind Number:EDA341-072-556-207
Manufacturer:EDAC
Manufacturer Number:341-072-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-556-207

Detailed Description

Enhance your circuit connections with our Card Edge Connector, designed for seamless integration into PCB setups. With a vibrant green housing made from UL 94V-0 Thermoplastic Polyester, this connector offers both durability and safety. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable conductivity with a maximum amperage of 3 A. The .1-inch pitch and .14-inch row spacing make it easy to align and secure, while the 72 positions accommodate multiple connections. Whether you require a straight or right-angle mount orientation, this connector caters to your specific needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Perfect for professionals in the electronics industry, this connector guarantees optimal performance in board-to-board PCB setups. Upgrade your connectivity solutions today.