341-072-556-208

Heilind Number:EDA341-072-556-208
Manufacturer:EDAC
Manufacturer Number:341-072-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-556-208

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed with precision, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity, while the 72 positions across 2 rows allow for versatile connectivity options. The .1-inch pitch and .14-inch row spacing make it ideal for seamless integration on your PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees stability even in harsh environments. Perfect for board-to-board applications, it offers a straight mount orientation for easy installation. Trust in its 3A amperage and robust construction for efficient and long-lasting performance in your projects.