341-072-560-201

Heilind Number:EDA341-072-560-201
Manufacturer:EDAC
Manufacturer Number:341-072-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of Copper Alloy contacts with a pitch of .1 inches and row spacing of .14 inches, it offers secure and efficient connections. With 72 positions, it's perfect for multi-functional boards. The straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees optimal performance in diverse environments. Upgrade your setup with this RoHS-compliant connector, essential for any professional PCB assembly.