341-072-560-202

Heilind Number:EDA341-072-560-202
Manufacturer:EDAC
Manufacturer Number:341-072-560-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-560-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality with a contact material of Copper Alloy ensuring reliable signal transmission. With a housing material of UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. Its dual-row design and 72 positions make it ideal for demanding applications, while a pitch of .1 inches and row spacing of .14 inches allow for seamless integration. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for diverse environments. Choose this connector for optimal performance in your PCB setups.