341-072-560-203

Heilind Number:EDA341-072-560-203
Manufacturer:EDAC
Manufacturer Number:341-072-560-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-560-203

Detailed Description

Introducing our Card Edge Connector in a sleek green design, perfect for seamless integration in your PCB projects. Engineered for high performance, this connector boasts a current rating of 3 A, ensuring reliable power transmission. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robustness and safety in operation. With two rows of 72 copper alloy contacts, it offers ample connectivity for your electronic devices. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in diverse environments. Upgrade your connectivity solutions with this essential component.