341-072-560-204

Heilind Number:EDA341-072-560-204
Manufacturer:EDAC
Manufacturer Number:341-072-560-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-560-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-560-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row configuration and 72 positions, it offers ample space for secure connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. The .1-inch pitch and .14-inch row spacing guarantee precise alignment on your board. Whether you're a professional or hobbyist, this connector is a must-have for seamless board-to-board connections. Upgrade your setup today and experience enhanced efficiency in your projects.