341-072-560-207

Heilind Number:EDA341-072-560-207
Manufacturer:EDAC
Manufacturer Number:341-072-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-560-207

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows and a total of 72 positions, it offers ample connectivity options. The copper alloy contact material and a pitch of .1 inch guarantee secure and efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various electronic setups. Upgrade your PCB connections with this essential component.