341-072-560-208

Heilind Number:EDA341-072-560-208
Manufacturer:EDAC
Manufacturer Number:341-072-560-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-072-560-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:72
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-072-560-208

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a 3A amperage and features a durable UL 94V-0 Thermoplastic Polyester housing. With two rows of copper alloy contacts, offering a total of 72 positions at a pitch of .1 inches, it ensures secure and reliable connectivity. The straight mount orientation and row spacing of .14 inches make it easy to integrate into your setup. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any electronics project.