341-074-500-201

Heilind Number:EDA341-074-500-201
Manufacturer:EDAC
Manufacturer Number:341-074-500-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-500-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-500-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless board-to-board interconnection. Its vibrant green housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures both durability and safety in operation. With a dual-row layout, it offers 74 positions for comprehensive data transfer capabilities. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity. Featuring a pitch of .1 inches and row spacing of .14 inches, this connector allows for precise alignment on your circuit board. Suitable for a wide range of applications, it operates flawlessly even in extreme conditions, with an impressive temperature range of -40 to 105 °C. Trust in this essential component for efficient and secure electronic connections.