341-074-500-202

Heilind Number:EDA341-074-500-202
Manufacturer:EDAC
Manufacturer Number:341-074-500-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-500-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-500-202

Detailed Description

Enhance connectivity within electronic devices with our Card Edge Connector, a vital component ensuring secure and efficient board-to-board connections. Designed for optimal performance, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a dual-row configuration and 74 positions, it offers ample connectivity options for various applications. The copper alloy contacts ensure reliable signal transmission, while the .1-inch pitch and .14-inch row spacing allow for precise mating. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in demanding environments. Its straight mount orientation simplifies installation, making it a convenient choice for any assembly project. Trust in our high-quality connector for seamless and dependable electronic connectivity.