341-074-500-203

Heilind Number:EDA341-074-500-203
Manufacturer:EDAC
Manufacturer Number:341-074-500-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-500-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-500-203

Detailed Description

Enhance your PCB connectivity with our reliable Card Edge Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic applications. With two rows of high-quality Copper Alloy contacts and a pitch of .1 inch, it offers seamless and efficient board-to-board connections. Boasting 74 positions and a straight mount orientation, it's perfect for various PCB assembly needs. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector guarantees optimal performance even in demanding environments. Upgrade your connection solutions today with this essential component.