341-074-500-207

Heilind Number:EDA341-074-500-207
Manufacturer:EDAC
Manufacturer Number:341-074-500-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-500-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-500-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable operation even in demanding environments. With two rows of Copper Alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .14 inches, this connector accommodates up to 74 positions for seamless data transfer. Its straight mount orientation offers easy installation, while its robust construction guarantees longevity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector for efficient and secure board-to-board connections in your projects.