341-074-520-201

Heilind Number:EDA341-074-520-201
Manufacturer:EDAC
Manufacturer Number:341-074-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-520-201

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector in a vibrant green hue. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and precision-machined Copper Alloy contacts, this connector ensures reliable performance in demanding environments. Featuring 74 positions on a .1-inch pitch, it facilitates seamless board-to-board connections with a .14-inch row spacing. The straight mount orientation offers easy installation, while its 3A amperage rating guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.