341-074-520-202

Heilind Number:EDA341-074-520-202
Manufacturer:EDAC
Manufacturer Number:341-074-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-520-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Featuring a vibrant green hue, this connector stands out while delivering exceptional performance, with a robust amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. With two rows of copper alloy contacts, each positioned precisely at a .1-inch pitch and .14-inch row spacing, it offers reliable and efficient connectivity across 74 positions. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C guarantees reliable performance even in challenging environments. Upgrade your PCB assemblies with this high-quality connector, a must-have in any professional or DIY electronics project.