341-074-520-203

Heilind Number:EDA341-074-520-203
Manufacturer:EDAC
Manufacturer Number:341-074-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-520-203

Detailed Description

Enhance connectivity in your circuit boards with our Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color for easy identification. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it ensures reliable performance even in demanding environments. The dual-row design with 74 positions and a pitch of .1 inches allows for efficient data transmission. Its straight mount orientation and operating temperature range of -40 to 105 °C offer flexibility in installation. Trust in this essential component for optimal PCB connectivity.