341-074-520-204

Heilind Number:EDA341-074-520-204
Manufacturer:EDAC
Manufacturer Number:341-074-520-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-520-204

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector in a sleek green finish. Designed for optimal performance, it boasts a 3A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it guarantees long-lasting durability. With two rows and 74 positions, it offers ample connectivity options for your circuit boards. The .1-inch pitch and .14-inch row spacing allow for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications, meeting your connectivity needs with ease. Perfect for professionals in the electronics industry, this connector is a must-have for seamless board-to-board connections.