341-074-520-208

Heilind Number:EDA341-074-520-208
Manufacturer:EDAC
Manufacturer Number:341-074-520-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-520-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a robust Copper Alloy contact material, this connector ensures reliable power transmission at a steady 3A amperage. Its double-row configuration, with 74 positions at a .1" pitch, offers ample connectivity options. The .14" row spacing and straight mount orientation provide ease of installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Upgrade your setup with this essential component for seamless board-to-board connections.