341-074-521-201

Heilind Number:EDA341-074-521-201
Manufacturer:EDAC
Manufacturer Number:341-074-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-521-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a must-have for seamless circuit integration. Designed with precision and durability in mind, this connector boasts a vibrant Green hue, offering both functionality and style. With an amperage rating of 3 A, it ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees superior safety and performance. Featuring two rows and 74 positions, it allows for extensive data transfer and connectivity options. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .1 in and row spacing of .14 in, it offers precise alignment on your board. Built for versatility, the connector accommodates straight mount orientation, making installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Elevate your PCB assembly with this essential connector, a standout in our range of high-quality products.