341-074-521-203

Heilind Number:EDA341-074-521-203
Manufacturer:EDAC
Manufacturer Number:341-074-521-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-521-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant green hue and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring both reliability and safety. With two rows and a total of 74 positions, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .14-inch row spacing provide precise positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Trust in our connector to deliver consistent performance and secure your connections with ease. Elevate your connectivity solutions today.