341-074-521-204

Heilind Number:EDA341-074-521-204
Manufacturer:EDAC
Manufacturer Number:341-074-521-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-521-204

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this essential component is designed for optimal performance, with a current rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in various operating conditions. With two rows and a total of 74 positions, it offers ample connectivity options for your PCBs. The contact material, Copper Alloy, guarantees efficient signal transmission, while the .1-inch pitch and .14-inch row spacing facilitate easy installation. Suitable for straight mounting orientation, it is perfect for board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have in your electronic assembly toolkit. Explore our range of connectors for seamless integration in your projects.