341-074-521-207

Heilind Number:EDA341-074-521-207
Manufacturer:EDAC
Manufacturer Number:341-074-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-521-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a vibrant green color and a sleek housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With two rows of finely crafted copper alloy contacts, each with a pitch of .1 inches and a row spacing of .14 inches, you can trust in its reliable power delivery. Featuring a total of 74 positions, this connector offers ample room for your PCB requirements. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in diverse environments. Elevate your PCB design with this essential component, a must-have in any electronic assembly.