341-074-521-208

Heilind Number:EDA341-074-521-208
Manufacturer:EDAC
Manufacturer Number:341-074-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-521-208

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The connector boasts a robust Amperage rating of 3A, ensuring reliable power transmission. With two rows of copper alloy contacts, each positioned at a pitch of .1 inches and spaced .14 inches apart, it offers seamless signal transfer across 74 positions. Its straight mount orientation guarantees secure attachment to your board, while a wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environments. Elevate your electronics assembly with this essential component, perfect for professionals and DIY enthusiasts alike.