341-074-522-201

Heilind Number:EDA341-074-522-201
Manufacturer:EDAC
Manufacturer Number:341-074-522-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-522-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-522-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power delivery at an amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment, while the 74 positions cater to diverse connection needs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for high-performance applications in various industries. Its straight mount orientation and high-quality materials make it a valuable addition to any project. Explore the possibilities with our Card Edge Connector.