341-074-522-202

Heilind Number:EDA341-074-522-202
Manufacturer:EDAC
Manufacturer Number:341-074-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-522-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-522-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for superior performance in a variety of electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures robustness and longevity. With a vibrant green color, it adds a touch of visual appeal to your circuit board. Featuring two rows and 74 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable and efficient signal transmission. At a pitch of .1 inch and row spacing of .14 inch, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in diverse environmental conditions. Its straight mount orientation facilitates easy installation on your PCB. Upgrade your connectivity solutions with this essential component in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.