341-074-522-203

Heilind Number:EDA341-074-522-203
Manufacturer:EDAC
Manufacturer Number:341-074-522-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-522-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-522-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed with precision and durability in mind, this connector boasts a vibrant green color and features UL 94V-0 Thermoplastic Polyester housing for optimal safety and reliability. With 74 positions across 2 rows, it offers ample connectivity options for your applications. The copper alloy contacts ensure efficient power transmission, rated for up to 3 A of current. At a pitch of .1 in and row spacing of .14 in, it allows for seamless integration onto your board. Whether for industrial or commercial use, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation for easy installation and secure connections. Elevate your projects with this essential component, a must-have in your PCB assembly toolkit.