341-074-522-204

Heilind Number:EDA341-074-522-204
Manufacturer:EDAC
Manufacturer Number:341-074-522-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-522-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-522-204

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of Copper Alloy contacts, each meticulously arranged in a .1-inch pitch, it offers a total of 74 positions for efficient signal transmission. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Upgrade your connector game with this essential component in the Board To Board PCB Connectors category.