341-074-522-207

Heilind Number:EDA341-074-522-207
Manufacturer:EDAC
Manufacturer Number:341-074-522-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-522-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-522-207

Detailed Description

Enhance connectivity within your electronic systems with this robust Card Edge Connector. Designed for optimal performance, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 74 copper alloy contacts, this connector offers reliable power transmission at a rated amperage of 3 A. The .1-inch pitch and .14-inch row spacing provide precise alignment on your PCB, facilitating seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial environments. Trust in this connector for efficient board-to-board connections in your electronic applications.