341-074-522-208

Heilind Number:EDA341-074-522-208
Manufacturer:EDAC
Manufacturer Number:341-074-522-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-522-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-522-208

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a 3A amperage rating and copper alloy contacts, it ensures efficient power transmission. The connector boasts a double-row design, accommodating a total of 74 positions with a pitch of .1 inches. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its reliability for seamless board-to-board connections in your electronic projects.