341-074-524-201

Heilind Number:EDA341-074-524-201
Manufacturer:EDAC
Manufacturer Number:341-074-524-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-524-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-524-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers reliable functionality with a 3A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester, its robust housing ensures durability in various operating environments. With two rows and 74 positions, this connector provides ample connectivity options while the copper alloy contact material guarantees efficient signal transmission. The .1-inch pitch and .14-inch row spacing allow for precise alignment on your board. Designed for straight mount orientation, it offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB integration needs. Explore seamless connectivity with this essential component.