341-074-524-202

Heilind Number:EDA341-074-524-202
Manufacturer:EDAC
Manufacturer Number:341-074-524-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-524-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-524-202

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green hue, it offers a sleek and visually appealing addition to your setup. Engineered for durability, the housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With two rows of 74 copper alloy contacts, this connector provides secure and efficient power delivery with an amperage rating of 3A. The .1-inch pitch and .14-inch row spacing allow for seamless integration into your PCB layout. Designed for straight mount orientation, it offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for both standard and demanding applications in industries such as telecommunications, automotive, and industrial automation. Elevate your connectivity solutions with this essential component in board-to-board PCB connections.