341-074-524-203

Heilind Number:EDA341-074-524-203
Manufacturer:EDAC
Manufacturer Number:341-074-524-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-524-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-524-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. With two rows and 74 positions, it offers ample connectivity options, while the Copper Alloy contacts guarantee optimal signal transmission. The compact .1 inch pitch and .14 inch row spacing make it suitable for tight PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial environments. Choose this Straight mount orientation connector for easy installation and secure connections. Elevate your PCB design with this essential component.