341-074-524-204

Heilind Number:EDA341-074-524-204
Manufacturer:EDAC
Manufacturer Number:341-074-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-524-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-524-204

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for seamless integration, its green housing crafted from UL 94V-0 Thermoplastic Polyester ensures durability while maintaining a lightweight profile. With a double-row layout featuring 74 positions, it offers ample room for secure connections. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its .1-inch pitch and .14-inch row spacing make for easy installation, while the straight mount orientation ensures a stable connection. Upgrade your setup with this essential component for efficient and long-lasting performance.