341-074-524-207

Heilind Number:EDA341-074-524-207
Manufacturer:EDAC
Manufacturer Number:341-074-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 341-074-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.14 in
Number of Positions:74
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA341-074-524-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features two rows with a total of 74 positions, offering seamless integration for your circuitry. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures both durability and efficient conductivity. With a pitch of .1 inch and row spacing of .14 inch, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Explore our range of connectors for reliable solutions in PCB assembly.